
The 74AUP1T45GF,132 is a single-channel inverting transceiver with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.1V. It has a maximum power dissipation of 250mW and operates within a temperature range of -40°C to 125°C. The device is lead-free and RoHS compliant, with a contact plating of tin. It features a propagation delay of 31.2ns and a quiescent current of 500nA.
Sign in to ask questions about the NXP 74AUP1T45GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T45GF,132 technical specifications.
| Contact Plating | Tin |
| Direction | Bidirectional |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 31.2ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T45GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.