
The 74AUP1T45GM,132 is a bidirectional transceiver with a logic function of inverting translator. It features a propagation delay of 36ns and a turn-on delay time of 40.5ns. The device operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 1.1V and 3.6V. It is packaged in a SOT-886 surface mount package and is RoHS compliant.
Sign in to ask questions about the NXP 74AUP1T45GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T45GM,132 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| Direction | Bidirectional |
| High Level Output Current | -4mA |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 500nA |
| Technology | CMOS |
| Turn-On Delay Time | 40.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T45GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.