
Voltage Level Translator 6-Pin XSON T/R
NXP 74AUP1T45GS,132 technical specifications.
| Direction | Bidirectional |
| High Level Output Current | -4mA |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Current | 500nA |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.