
The 74AUP1T57GM,132 is a dual 2-bit CMOS translator with two channels, operating over a supply voltage range of 2.3V to 3.6V and a maximum operating temperature of 125°C. It features a propagation delay of 3.8ns and a turn-on delay time of 8.2ns. The device is RoHS compliant and available in a surface mount package, packaged on a tape and reel in quantities of 5000. The translator has a quiescent current of 1.2uA and can handle high level output currents of up to -4mA and low level output currents of up to 4mA.
NXP 74AUP1T57GM,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 8.2ns |
| RoHS | Compliant |
No datasheet is available for this part.
