
The 74AUP1T57GN,132 is a dual 2-bit translator from NXP, fabricated using CMOS technology. It operates within a supply voltage range of 4.6V to -500mV and can withstand temperatures from -40°C to 125°C. This surface-mount device features a propagation delay of 3.8ns and a turn-on delay time of 7.5ns. The 74AUP1T57GN,132 is lead-free and RoHS compliant, with a quiescent current of 1.2uA.
Sign in to ask questions about the NXP 74AUP1T57GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T57GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T57GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.