
The 74AUP1T58GS,132 is a 3-channel OR gate translator with Schmitt trigger input. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between -500mV and 4.6V. This surface-mount device features a propagation delay of 3.8ns and a quiescent current of 1.2uA. The 74AUP1T58GS,132 is RoHS compliant and available in tape and reel packaging with 5000 units per package.
Sign in to ask questions about the NXP 74AUP1T58GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T58GS,132 technical specifications.
| Contact Plating | Tin |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Translator, OR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T58GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.