
The 74AUP1T98GM,132 is a 3-input Schmitt trigger translator with 2 input lines and 1 output line. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a quiescent current of 1.2uA and a propagation delay of 3.8ns. It is available in a tape and reel package.
Sign in to ask questions about the NXP 74AUP1T98GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T98GM,132 technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Translator, Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 7.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T98GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.