
The 74AUP1T98GN,132 is a 3-bit CMOS translator with a Schmitt trigger input and a voltage output. It operates over a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 125°C. The device has a propagation delay of 3.8ns and a turn-on delay time of 7.5ns. It is lead-free and RoHS compliant. The package is available in a tape and reel format with 5000 units per package.
Sign in to ask questions about the NXP 74AUP1T98GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1T98GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Translator, Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Channels | 3 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Output Type | Voltage |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.8ns |
| Quiescent Current | 1.2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 7.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1T98GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.