Multi-Function Gate 1-Element 2-IN CMOS 6-Pin SOT-363 T/R
NXP 74AUP1T98GW-Q100H technical specifications.
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Multi Function |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Quiescent Current | 1.2uA |
| RoHS | Compliant |
No datasheet is available for this part.