
The 74AUP1Z04GF,132 is a surface-mount inverter from NXP, operating within a temperature range of -40°C to 125°C. It is designed to function with a supply voltage of 3.6V. The device is compliant with RoHS regulations and is available in tape and reel packaging with a quantity of 5000 units per package.
Sign in to ask questions about the NXP 74AUP1Z04GF,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1Z04GF,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1Z04GF,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
