
The 74AUP1Z04GM,132 is a surface-mount inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for use with an operating supply voltage of 3.6V and features a tin contact plating. The device is packaged in a tape and reel format with 5000 units per package. It is compliant with RoHS regulations and is part of the 74AUP series.
Sign in to ask questions about the NXP 74AUP1Z04GM,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1Z04GM,132 technical specifications.
| Package/Case | SOT-886 |
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1Z04GM,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
