
The 74AUP1Z04GN,132 is a surface mount inverter from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 4.6V and a minimum supply voltage of -500mV. The device is RoHS compliant and features tin contact plating. It is available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the NXP 74AUP1Z04GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1Z04GN,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1Z04GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
