
The 74AUP1Z04GS,132 is a surface-mount inverter from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates within a supply voltage range of 3.6V to 4.6V. The device is packaged in tape and reel quantities of 5000. The 74AUP1Z04GS,132 is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74AUP1Z04GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1Z04GS,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1Z04GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
