
The 74AUP1Z04GW,125 is a surface-mount inverter from NXP, packaged in a TSSOP package and available in quantities of 3000. It operates at a supply voltage of 3.6V and is compliant with RoHS regulations. The device is designed to function within a temperature range of -40°C to 125°C and features tin contact plating. It is part of the 74AUP series and is lead-free.
Sign in to ask questions about the NXP 74AUP1Z04GW,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP1Z04GW,125 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP1Z04GW,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
