The 74AUP1Z125GF,132 is a surface-mount inverter from NXP, operating within a -40°C to 125°C temperature range. It is designed for use with a 3.6V supply voltage. This component is RoHS compliant and available in tape and reel packaging with a quantity of 5000 units. The inverter features tin contact plating and is not radiation hardened.
NXP 74AUP1Z125GF,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.