The 74AUP1Z125GS,132 is a surface mount inverter from NXP, operating between -40°C and 125°C. It can handle supply voltages up to 4.6V and is RoHS compliant. This device is packaged in tape and reel quantities of 5000 units.
NXP 74AUP1Z125GS,132 technical specifications.
| Contact Plating | Tin |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.