
The 74AUP2G02GN,115 is a dual NOR gate from NXP, featuring a low quiescent current of 500nA and a maximum operating temperature of 125°C. It is a surface mount device with a propagation delay of 6.4ns and a turn-on delay time of 17ns. The gate is RoHS compliant and lead free, with a contact plating of tin. It operates within a supply voltage range of 800mV to 3.6V.
Sign in to ask questions about the NXP 74AUP2G02GN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G02GN,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G02GN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
