
The 74AUP2G02GS,115 is a dual CMOS NOR gate with a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It features a propagation delay of 6.4ns and a turn-on delay time of 17ns. The device has a quiescent current of 500nA and is RoHS compliant. It is available in a surface mount package and is suitable for use in high-temperature applications.
Sign in to ask questions about the NXP 74AUP2G02GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G02GS,115 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G02GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
