
The 74AUP2G02GT,115 is a dual CMOS NOR gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of -4mA and a low level output current of 4mA. The device is packaged in a SOT-833-1 surface mount package and is RoHS compliant. It has a propagation delay of 6.4ns and a turn-on delay time of 19.9ns. The 74AUP2G02GT,115 is part of the 74AUP series and is manufactured by NXP.
Sign in to ask questions about the NXP 74AUP2G02GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G02GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G02GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
