
The 74AUP2G04GN,132 is a dual CMOS inverter with a maximum supply voltage of 3.6V and minimum supply voltage of 800mV. It operates over a temperature range of -40°C to 125°C and features a propagation delay of 5.4ns. The device is mounted in a surface mount package and has a quiescent current of 500nA. It is RoHS compliant and available in quantities of 5000 units per reel.
Sign in to ask questions about the NXP 74AUP2G04GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G04GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G04GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
