
The 74AUP2G04GS,132 is a dual CMOS inverter from NXP, featuring a propagation delay of 5.4ns and a turn-on delay time of 12.6ns. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 250mW. With a quiescent current of 500nA, this device is suitable for low-power applications. It is available in a surface-mount package, packaged on tape and reel in quantities of 5000.
Sign in to ask questions about the NXP 74AUP2G04GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G04GS,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 12.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G04GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
