
NXP 74AUP2G0604GMH technical specifications.
| High Level Output Current | 4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Packaging | Cut Tape |
| Propagation Delay | 10.5ns |
| Quiescent Current | 500uA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.