
The 74AUP2G07GS,132 is a dual inverting buffer from NXP, featuring a logic function of buffer, inverting. It has a low level output current of 4mA and operates within a temperature range of -40°C to 125°C. The device has a maximum power dissipation of 250mW and a maximum supply voltage of 1.6V. It is designed for surface mount applications and is available in tape and reel packaging with 5000 units per package.
NXP 74AUP2G07GS,132 technical specifications.
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 1.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.7ns |
| RoHS | Compliant |
No datasheet is available for this part.
