
The 74AUP2G08GD,125 is a dual CMOS AND gate with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 4mA and a low level output current of 4mA. The device is packaged in a SOT-996-2 package and is mounted using surface mount technology. It is RoHS compliant and has a quiescent current of 500nA.
NXP 74AUP2G08GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G08GD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
