
The 74AUP2G08GN,115 is a dual 2-input AND gate from NXP, operating at a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It features a surface mount package and is compliant with RoHS regulations. The device has a propagation delay of 6.2ns and a turn-on delay time of 17ns. The quiescent current is 500nA, and the maximum supply voltage is 3.6V.
Sign in to ask questions about the NXP 74AUP2G08GN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G08GN,115 technical specifications.
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 500mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Functions | 2 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Turn-On Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G08GN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
