
The 74AUP2G08GT,115 is a dual 2-input AND gate from NXP, fabricated using CMOS technology. It features a propagation delay of 6.2ns and a quiescent current of 500nA. The device is packaged in a SOT-833-1 surface-mount package and is RoHS compliant. The 74AUP2G08GT,115 operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 3.6V and a minimum voltage of 800mV.
Sign in to ask questions about the NXP 74AUP2G08GT,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G08GT,115 technical specifications.
| Package/Case | SOT-833-1 |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.2ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 19.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G08GT,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
