The NXP 74AUP2G125GD,125 is a dual inverting buffer with two channels and one bit per element. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is packaged in a SOT-996-2 surface mount package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C. The buffer has a propagation delay of 25.3ns and a quiescent current of 500nA.
NXP 74AUP2G125GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 25.3ns |
| RoHS | Compliant |
No datasheet is available for this part.