
The 74AUP2G157GS,115 is a single-channel multiplexer from NXP with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a high level output current of 4mA and a low level output current of 4mA. The device is lead free and RoHS compliant, with a power dissipation of 250mW. It is available in a surface mount package with a propagation delay of 24.5ns.
Sign in to ask questions about the NXP 74AUP2G157GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G157GS,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 250mW |
| Propagation Delay | 24.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G157GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
