The 74AUP2G240GM,125 is a dual 3-STATE inverter from NXP, featuring a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It has a propagation delay of 6.4ns and a turn-on delay time of 6.4ns. The device is surface mount and RoHS compliant. It operates with a quiescent current of 500nA and has a high level output current of -4mA and a low level output current of 4mA.
NXP 74AUP2G240GM,125 technical specifications.
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
No datasheet is available for this part.