
The 74AUP2G240GS,115 is a dual inverting buffer with 3-STATE output. It can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is powered by a supply voltage ranging from -500mV to 4.6V. It features a propagation delay of 6.4ns and a quiescent current of 500nA. The 74AUP2G240GS,115 is RoHS compliant and available in a tape and reel packaging with 5000 units per package.
Sign in to ask questions about the NXP 74AUP2G240GS,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G240GS,115 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.6V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Inputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G240GS,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.