The 74AUP2G241GF,115 is a dual inverting buffer with two channels and one bit per element. It features a 3-STATE output type and a quiescent current of 500nA. The device has a propagation delay of 25.3ns and can operate at a maximum temperature of 125°C. It is designed for surface mount applications and is compliant with the RoHS directive. The 74AUP2G241GF,115 is part of the 74AUP series of CMOS logic devices.
Sign in to ask questions about the NXP 74AUP2G241GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G241GF,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G241GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.