
The 74AUP2G241GM,125 is a dual inverting buffer with 3-STATE output. It operates at supply voltages between 1.8V and 3.6V and can handle output currents of up to 4mA. The device is packaged in a 2-pin SOT-23 package and is mounted using surface mount techniques. It is RoHS compliant and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74AUP2G241GM,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G241GM,125 technical specifications.
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Output Type | 3-STATE |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.8ns |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G241GM,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.