The 74AUP2G241GN,115 is a dual inverting buffer from NXP, featuring a 3-state output type and a quiescent current of 500nA. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device is RoHS compliant and is part of the 74AUP series of CMOS logic gates. With a propagation delay of 25.3ns, this device is suitable for high-speed applications. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV.
Sign in to ask questions about the NXP 74AUP2G241GN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G241GN,115 technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G241GN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.