
The NXP 74AUP2G241GS,115 is a dual inverting buffer with a quiescent current of 500nA. It operates over a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is available in a surface mount package and is RoHS compliant. The buffer has a high level output current of 4mA and a low level output current of 4mA. It is part of the 74AUP series.
NXP 74AUP2G241GS,115 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.