
The 74AUP2G32DC,125 is a dual OR gate integrated circuit from NXP. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 3.6V. The device features a propagation delay of 6.4ns and a quiescent current of 500nA. It is packaged in a VSSOP package and is available in tape and reel quantities of 3000. The 74AUP2G32DC,125 is compliant with RoHS regulations and is suitable for use in surface mount applications.
Sign in to ask questions about the NXP 74AUP2G32DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G32DC,125 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 19.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G32DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
