The 74AUP2G3407GFH is a dual non-inverting buffer from NXP, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. The device is RoHS compliant and is packaged in tape and reel for surface mount applications. With a quiescent current of 500nA, this buffer is suitable for low-power designs. It can handle high-level output currents of up to 4mA and low-level output currents of up to 4mA.
NXP 74AUP2G3407GFH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 2 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.