The NXP 74AUP2G3407GNH is a non-inverting buffer with a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. It features a quiescent current of 500nA and is RoHS compliant. The device is suitable for surface mount applications and operates over a temperature range of -40°C to 125°C.
NXP 74AUP2G3407GNH technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.