
The 74AUP2G38GD,125 is a dual 2-input NAND gate from NXP, fabricated using CMOS technology. It operates at a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. The device features a propagation delay of 12.7ns and a turn-on delay time of 8.5ns. With a quiescent current of 500nA, this device is suitable for low-power applications. It is available in a SOT-996-2 package, mounted on a surface mount, and is packaged in tape and reel.
NXP 74AUP2G38GD,125 technical specifications.
| Package/Case | SOT-996-2 |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 1.9mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
No datasheet is available for this part.
