
The 74AUP2G38GF,115 is a 2-input NAND gate from NXP, fabricated using CMOS technology. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 0.8V. The device is designed for surface mount applications and can withstand an operating temperature range of -40°C to 125°C. The 74AUP2G38GF,115 features a propagation delay of 12.7ns and a quiescent current of 500nA. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the NXP 74AUP2G38GF,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G38GF,115 technical specifications.
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G38GF,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
