
The 74AUP2G38GN,115 is a dual NAND gate integrated circuit from NXP. It operates at a maximum supply voltage of 3.6V and can withstand temperatures up to 125°C. The device features a low quiescent current of 500nA and a propagation delay of 12.7ns. It is available in a surface mount package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74AUP2G38GN,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2G38GN,115 technical specifications.
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12.7ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2G38GN,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
