
The NXP 74AUP2GU04GM,115 is a dual inverter logic gate with a supply voltage range of 1.8V to 3.6V. It features a propagation delay of 4.3ns and a quiescent current of 500nA. The device is packaged in a SOT-886 surface mount package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
NXP 74AUP2GU04GM,115 technical specifications.
| Package/Case | SOT-886 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 16.3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2GU04GM,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
