
The 74AUP2GU04GN,132 is a dual CMOS inverter from NXP, operating between -40°C and 125°C. It features a propagation delay of 4.3ns and a turn-on delay time of 6.2ns. The device has a quiescent current of 500nA and can handle a high level output current of -4mA. It is available in a surface mount package and is RoHS compliant.
Sign in to ask questions about the NXP 74AUP2GU04GN,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2GU04GN,132 technical specifications.
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2GU04GN,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
