
The 74AUP2GU04GS,132 is a dual CMOS inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 250mW and a maximum supply voltage of 3.6V. The device is RoHS compliant and features a propagation delay of 4.3ns and a turn-on delay time of 5.2ns. It is available in a surface mount package with a quantity of 5000 units per reel.
Sign in to ask questions about the NXP 74AUP2GU04GS,132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP2GU04GS,132 technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4.3ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 5.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP2GU04GS,132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
