Inverter and Single Buffer 8-Pin VSSOP T/R
NXP 74AUP3G0434DCH technical specifications.
| Package/Case | VSSOP |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 800mV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.