Sign in to ask questions about the NXP 74AUP3G0434GDH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP3G0434GDH technical specifications.
| Package/Case | SOT-996-2 |
| High Level Output Current | 4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AUP |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP3G0434GDH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
