The 74AUP3G04DC,125 is a surface mount CMOS inverter buffer with a propagation delay of 5.4ns and a quiescent current of 500nA. It operates over a temperature range of -40°C to 125°C and is supplied with a voltage between 800mV and 3.6V. The device is RoHS compliant and features a Schmitt trigger input. It is available in a VSSOP package with a package quantity of 3000 units per reel.
Sign in to ask questions about the NXP 74AUP3G04DC,125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP3G04DC,125 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 800mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| RoHS Compliant | Yes |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 20.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP3G04DC,125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.