The 74AUP3G04GD125 is a surface-mount CMOS inverter/buffer from NXP, packaged in the SOT-996-2 case. It features a Schmitt trigger input and can operate over a temperature range of -40°C to 125°C. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. It has a propagation delay of 5.4ns and a turn-on delay time of 12.6ns, with a quiescent current of 500nA.
Sign in to ask questions about the NXP 74AUP3G04GD125 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74AUP3G04GD125 technical specifications.
| Package/Case | SOT-996-2 |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 800mV |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| Series | 74AUP |
| Technology | CMOS |
| Turn-On Delay Time | 12.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74AUP3G04GD125 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.