The 74AUP3G04GM,125 is a 3-input buffer/inverter from NXP, operating at a maximum supply voltage of 3.6V and a maximum operating temperature of 125°C. It features a propagation delay of 5.4ns and a quiescent current of 500nA. The device is available in a surface mount package, packaged in tape and reel quantities of 4000. The 74AUP3G04GM,125 is RoHS compliant and not radiation hardened.
NXP 74AUP3G04GM,125 technical specifications.
| High Level Output Current | -4mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 5.4ns |
| Quiescent Current | 500nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.
