The 74AUP3G04GT is a 3-input inverter from NXP, operating within a temperature range of -40°C to 125°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 800mV. This lead-free device is RoHS compliant and does not contain SVHC compliant materials.
NXP 74AUP3G04GT technical specifications.
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Number of Inputs | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.