Buffer 3-CH Non-Inverting Open Drain 8-Pin XQFN T/R
NXP 74AUP3G07GM,125 technical specifications.
| Contact Plating | Tin |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 500nA |
| Series | 74AUP |
| RoHS | Compliant |
No datasheet is available for this part.